
2-channel I2C multiplexer, surface mount, 8-pin TSSOP package. Features a 400kHz maximum frequency, 2.3V to 5.5V supply voltage range, and 100mA supply current. Offers 2 inputs and 1 output, with a propagation delay of 0.3ns. Operates from -40°C to 85°C, with 400mW power dissipation. Lead-free and RoHS compliant.
Sign in to ask questions about the NXP PCA9540BDP,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9540BDP,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9540BDP,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
