The PCA9541AD/01,112 is an I2C/SMBus interface IC from NXP, packaged in a surface mount SO package. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 5.5V. This lead-free component is RoHS compliant and available in quantities of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
