
The PCA9541AD/01,118 is an I2C/SMBus interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SO-16 package. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V.
NXP PCA9541AD/01,118 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541AD/01,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
