NXP PCA9541AD/03,112 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541AD/03,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
