
The PCA9541APW/03,112 is an I2C/SMBus interface IC from NXP, packaged in a TSSOP package and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 5.5V. This IC is compliant with RoHS regulations and is available in quantities of 96 per package, packaged in rail/Tube packaging.
NXP PCA9541APW/03,112 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541APW/03,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.