2-to-1 I²C-bus master selector with interrupt logic and reset. Features I²C and SMBus interface, operating from a 2.3V to 5.5V supply voltage range. This surface mount component is housed in a 16-pin TSSOP package and operates within a temperature range of -40°C to 85°C. It is lead-free and RoHS compliant, supplied on tape and reel.
NXP PCA9541APW/03,118 technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCA9541A |
| Weight | 0.006102oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541APW/03,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.