
IC I2C 2:1 SELECTOR 16-SOIC
NXP PCA9541D/02,118 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, SMBus |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541D/02,118 to view detailed technical specifications.
No datasheet is available for this part.