The PCA9541D/03,112 I2C/SMBus interface IC is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of up to 5.5V and is compliant with RoHS regulations. The IC is packaged in a SO package and is available in quantities of 1000. It is suitable for use in lead-free applications.
NXP PCA9541D/03,112 technical specifications.
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9541D/03,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.