NXP PCA9541PW/02-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.6 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA9541PW/02-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.