Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9542AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9542AD,118 technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9542AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
