
2-to-1 I2C multiplexer featuring SMBus interface, operating from 2.3V to 5.5V with a nominal supply of 3.6V. This surface-mount component, housed in a 14-pin TSSOP package, supports a maximum frequency of 400kHz and offers a propagation delay of 0.3ns. It boasts a low supply current of 100mA and a maximum operating temperature of 85°C.
NXP PCA9542APW,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| High Level Output Current | -10uA |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 10mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.6V |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9542APW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
