NXP PCA9543AD,112 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Interface | I2C, SMBus |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9543AD,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
