
High-performance 4-channel I2C/SMBus multiplexer IC for surface mount applications. Features a 400kHz bandwidth and operates with supply voltages from 2.3V to 5.5V. This lead-free, RoHS compliant component offers a propagation delay of 0.3ns and a maximum power dissipation of 400mW. Ideal for expanding I2C bus capacity with its 2 inputs and 1 output configuration.
Sign in to ask questions about the NXP PCA9543AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9543AD,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9543AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
