Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9543CPW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9543CPW,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.004949oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9543CPW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
