
This I2C multiplexer is a 1-element, 4-input, 1-output logic IC designed for surface mounting. Featuring an I2C and SMBus interface, it operates with a maximum frequency of 400kHz and supports supply voltages from 2.3V to 5.5V. The component offers a propagation delay of 0.3ns and a maximum power dissipation of 400mW, with a typical supply current of 30uA. Packaged in a VQFN with dimensions of 5mm x 5mm x 0.95mm, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9544ABS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9544ABS,118 technical specifications.
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Voltage-Nom | 5.5V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9544ABS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.