
4-channel I2C-bus multiplexer, featuring 8 channels and 4 inputs, operates with an I2C and SMBus interface. This surface mount device supports a maximum frequency of 400kHz and a maximum supply voltage of 5.5V. It offers a propagation delay of 0.3ns and a power dissipation of 400mW, with an operating supply current of 25uA. The component is RoHS compliant and housed in a 20-pin SO package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9544AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 400kHz |
| Package/Case | SO |
| Height | 2.45mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9544AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
