
This I2C multiplexer, a logic IC, features a 1-element, 4-input, 1-output configuration with 8 channels. Operating over an I2C and SMBus interface, it supports a maximum frequency of 400kHz and a bandwidth of 400kHz. The component is housed in a lead-free, surface-mount TSSOP package, requiring a supply voltage between 2.3V and 5.5V. It offers a low operating supply current of 25µA and a power dissipation of 400mW.
Sign in to ask questions about the NXP PCA9544APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9544APW,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Supply Current | 100A |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9544APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
