
8-channel I2C bus switch, functioning as a multiplexer, supports up to 400kHz bandwidth and operates with a supply voltage range of 2.3V to 5.5V. This surface mountable component features a VQFN package and offers a propagation delay of 0.3ns. It is lead-free and RoHS compliant, with a maximum power dissipation of 400mW and an operating temperature range of -40°C to 85°C.
NXP PCA9545ABS,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9545ABS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
