The PCA9545ABS-T is an 8-channel 4PST logic IC from NXP, operating within a temperature range of -40°C to 85°C. It features a bandwidth of 400kHz and a maximum power dissipation of 400mW. This device is lead-free and available in tape and reel packaging with a quantity of 6000 units. The PCA9545ABS-T has an operating supply voltage of 5.5V and a supply current of 25uA.
NXP PCA9545ABS-T technical specifications.
| Bandwidth | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Throw Configuration | 4PST |
| RoHS | Compliant |
No datasheet is available for this part.