
The PCA9545AD is an 8-channel multiplexer from NXP, operating within a temperature range of -40°C to 85°C. It features a propagation delay of 0.3ns and a maximum power dissipation of 400mW. The device is RoHS compliant and available in a SO package, suitable for surface mount applications.
NXP PCA9545AD technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 25uA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9545AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
