
High-performance bus switch IC featuring 4-channel multiplexing capability with 8 total channels. Supports I2C and SMBus interfaces, operating with a maximum frequency of 400kHz. This surface mount component is housed in a VQFN package, measuring 4.1mm x 4.1mm x 0.95mm. It operates within a supply voltage range of 2.3V to 5.5V and offers a low operating supply current of 50µA. The device boasts a propagation delay of 0.3ns and a resistance of 24 Ohms.
Sign in to ask questions about the NXP PCA9546ABS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9546ABS,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | VQFN |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 4.1mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 4 |
| Operating Supply Current | 65uA |
| Output Current | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Resistance | 24R |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9546ABS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
