
This 4-channel, 1-output I2C/SMBus multiplexer IC facilitates bus expansion with a 400kHz bandwidth. Featuring four independent switches, it operates from a 2.3V to 5.5V supply voltage, with a typical supply current of 50µA. The surface-mount SO package offers a propagation delay of 0.3ns and a maximum operating temperature of 85°C. This lead-free, RoHS-compliant component is ideal for applications requiring efficient bus management.
Sign in to ask questions about the NXP PCA9546AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9546AD,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | SO |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Number of Switches | 4 |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9546AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
