
8-channel I2C-bus multiplexer with reset, supporting SMBus interface. Features 8 inputs, 16 output lines, and a maximum operating frequency of 400kHz. Operates within a 2.3V to 5.5V supply voltage range, with a maximum supply current of 100mA. Packaged in a 24-pin SO surface mount configuration, measuring 15.6mm x 7.6mm x 2.45mm. RoHS compliant with a propagation delay of 0.3ns.
NXP PCA9547D,112 technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9547D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
