NXP PCA9547PW technical specifications.
| Package/Case | SOT-355 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 20uA |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 1 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9547PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
