
8-channel I2C-bus multiplexer with reset, supporting SMBus interface. Operates with a supply voltage range of 2.3V to 5.5V, nominal 3.6V, and a maximum frequency of 400kHz. Features 8 inputs and 1 output, housed in a 24-pin TSSOP surface mount package measuring 7.9mm x 4.5mm x 0.95mm. Offers a power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. RoHS compliant.
NXP PCA9547PW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Voltage-Nom | 3.6V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9547PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
