
8-channel I2C multiplexer with SMBus interface, supporting up to 400kHz operation. This surface-mount IC features 8 inputs and 16 outputs within a 24-pin TSSOP package, offering a low supply current of 65µA and a maximum supply voltage of 5.5V. Designed for lead-free and RoHS-compliant applications, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA9547PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9547PW,118 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Low Level Output Current | 6mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Weight | 0.007478oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9547PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
