
High-performance bus switch IC featuring 8-channel multiplexing capability. This surface-mount QFN package supports I2C and SMBus interfaces with a maximum frequency of 400kHz. Operating across a 2.3V to 5.5V supply voltage range, it offers a typical supply current of 30µA and a propagation delay of 0.3ns. Designed for lead-free and RoHS-compliant applications, it functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP PCA9548ABS,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9548ABS,118 technical specifications.
| Bandwidth | 400kHz |
| Package/Case | QFN |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 8 |
| Operating Supply Current | 65uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Supply Voltage-Nom | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548ABS,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
