I2C Multiplexer 1-Element 8-IN 24-Pin HVQFN EP T/R
NXP PCA9548ABS-T technical specifications.
| Bandwidth | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.3ns |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.