Sign in to ask questions about the NXP PCA9548ABSHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9548ABSHP technical specifications.
| Bandwidth | 400kHz |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 65uA |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548ABSHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
