
The PCA9548APW is a 16-channel 8-bit I2C/SPI bridge from NXP with a TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 400mW. The device is RoHS compliant and has a nominal supply current of 30uA. It can handle an operating supply voltage of up to 5.5V and features a propagation delay of 0.3ns. The PCA9548APW is available in a 63-pin TSSOP package and is lead-free.
Sign in to ask questions about the NXP PCA9548APW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9548APW technical specifications.
| Bandwidth | 400kHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Nominal Supply Current | 30uA |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Switches | 1 |
| Operating Supply Current | 65uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548APW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
