
8-channel I²C-bus switch and multiplexer, supporting SMBus interface. Operates with a supply voltage range of 2.3V to 5.5V, featuring a maximum operating frequency of 400kHz. This surface mount component is housed in a TSSOP package with dimensions of 7.9mm (L) x 4.5mm (W) x 0.95mm (H). It offers 8 input channels and 1 output channel, with a maximum power dissipation of 400mW and a supply current of 100mA. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9548APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9548APW,112 technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Multiplexer |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Polarity | True |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9548APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
