
24-pin, DUAL terminal interface circuit for high-performance bus switching. Features a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. Supports nominal supply voltages of 2.5V, with a minimum of 2.3V and a maximum of 5.5V. Housed in a 24-lead JEDEC R-PDSO-G24 package with dimensions of 4.4mm width and 7.8mm length.
Sign in to ask questions about the NXP PCA9548APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9548APW,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA9548APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.