The PCA9548D is a 24-channel dual interface circuit IC from NXP, featuring a 24-pin R-PDSO-G24 package and industrial temperature grade. It has a width of 7.5mm and a length of 15.4mm. The device has 1 function and 24 terminals, with a terminal position of dual. It is designed for industrial applications.
NXP PCA9548D technical specifications.
| Number of Terminals | 24 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.