The PCA9549D-T is an 8-bit SPST switch from NXP, packaged in a SO package, with a lead-free finish. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 5.5V. The device has a propagation delay of 0.25ns and is available in quantities of 1000 per reel.
NXP PCA9549D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.25ns |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.