NXP PCA9549PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -25mA |
| Interface | I2C, SMBus |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Package Quantity | 1575 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.25ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 0.25ns |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9549PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
