
The PCA9550D,112 is a dual output LED driver IC from NXP, packaged in a surface mount SO package. It operates at a maximum frequency of 400kHz and has a maximum power dissipation of 400mW. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. It can handle a low level output current of 24mA and has a supply current of 500uA. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9550D,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9550D,112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9550D,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.