2-bit I2C-bus LED driver with programmable blink rates - # of Addresses: 2 ; I2C-bus: 400 kHz; Max Sink Current per bit: 25 mA; Max Sink Current, per package: 50 mA; Number of bits: 2 ; Operating temperature: -40~85 Cel; Operating voltage: 2.3~5.5 VDC; PWMs: 2 (40 Hz to 6.4 sec) ; Reset input pin: yes
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9550D-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9550D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9550D-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.