
The PCA9551BS118 is an 8-channel LED driver from NXP, packaged in a VQFN. It operates at a frequency of 400kHz and is designed for surface mount applications. The device has a maximum power dissipation of 400mW and a maximum supply current of 500uA. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2.3V. The PCA9551BS118 is rated for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
NXP PCA9551BS118 technical specifications.
| Package/Case | VQFN |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 500uA |
| RoHS | Compliant |
No datasheet is available for this part.
