NXP PCA9551BSHP technical specifications.
| Package/Case | VQFN |
| Dimming | PWM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current per Channel | 25mA |
| Package Quantity | 6000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551BSHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
