NXP PCA9551D112 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Supply Current | 500uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551D112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
