NXP PCA9551PW technical specifications.
| Package/Case | TSSOP |
| Current Rating | 25mA |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Operating Supply Voltage | 5V |
| Output Voltage | 6V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.