
8-bit I2C-bus LED driver with programmable blink rates. Features 8 outputs, each capable of 25mA output current per channel, with a total output current of 100mA. Operates with a supply voltage range of 2.3V to 5.5V and a maximum input voltage of 5.5V. Supports a 400kHz switching frequency and offers a low level output current of 24mA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
NXP PCA9551PW,112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current | 100mA |
| Output Current per Channel | 25mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| Switching Frequency-Max | 400kHz |
| Terminal Finish | Gold |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551PW,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
