
The PCA9551PW118 is an 8-channel LED driver from NXP, packaged in a TSSOP case and designed for surface mount. It operates between -40°C and 85°C, with a maximum power dissipation of 400mW. Each channel can supply up to 25mA of current, and the device has a switching frequency of up to 400kHz. The PCA9551PW118 is lead free and available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9551PW118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 8 |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9551PW118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.