
16-channel LED driver IC featuring a 400kHz switching frequency. This surface mount component operates from a 2.3V to 5.5V supply voltage, with a maximum supply current of 550µA. Each of the 16 outputs can deliver up to 25mA, supporting 16 segments. The device offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 400mW. It is RoHS compliant and lead-free.
NXP PCA9552BS,118 technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552BS,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
