The PCA9552D,118 is a 16-channel LED driver from NXP, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 400mW and a maximum supply voltage of 5.5V. The device is RoHS compliant and available in a package quantity of 1000 units per reel. It can operate at a frequency of 400kHz and has a low level output current of 6.5mA. The PCA9552D,118 is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA9552D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9552D,118 technical specifications.
| Package/Case | SO |
| Frequency | 400kHz |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
