
The PCA9552PW is a 16-channel I/O expander from NXP, packaged in a TSSOP-24 lead-free package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply current of 550mA and a maximum power dissipation of 400mW. It is designed for surface mount applications and is available in a rail/Tube packaging configuration.
NXP PCA9552PW technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 550uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Voltage | 6V |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
