
16-channel LED driver IC featuring I²C dimming and a 400kHz switching frequency. Operates from a 2.3V to 5.5V supply with a 550µA supply current. Delivers 200mA output current, with 25mA per channel, and a low-level output current of 6.5mA. Packaged in a 24-pin TSSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C with a 400mW power dissipation.
Sign in to ask questions about the NXP PCA9552PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PCA9552PW,118 technical specifications.
| Package/Case | TSSOP |
| Dimming | I²C |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 6.5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 200mA |
| Output Current per Channel | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 550uA |
| Switching Frequency-Max | 400kHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
