
16-channel LED driver IC featuring linear dimming with 25mA low-level output current per channel and a maximum output current of 200mA. Operates with a supply voltage range of 2.3V to 5.5V, a maximum input voltage of 5.5V, and a maximum power dissipation of 400mW. This surface mount component utilizes a 400kHz switching frequency and is housed in a 24-pin TSSOP package measuring 7.9mm x 4.5mm x 0.95mm.
NXP PCA9552PW112 technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Low Level Output Current | 25mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 200mA |
| Output Current per Channel | 25mA |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Supply Current | 550uA |
| Switching Frequency-Max | 400kHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
