NXP PCA9552PWT technical specifications.
| Package/Case | TSSOP |
| Current Rating | 25mA |
| Lead Free | Lead Free |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9552PWT to view detailed technical specifications.
No datasheet is available for this part.