
The PCA9553TK/02,118 is a 4-channel LED driver from NXP, capable of sourcing 25A of low-level output current. It operates within a temperature range of -40°C to 85°C and can dissipate up to 400mW of power. The device is available in a surface mount package and is compliant with RoHS regulations. It can be supplied with a voltage between 2.3V and 5.5V, drawing a maximum of 500mA of current.
NXP PCA9553TK/02,118 technical specifications.
| Low Level Output Current | 25A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 4 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500mA |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA9553TK/02,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
